Rose 01.316018 technical specifications.
| Body Color | Grey |
| Package/Case | 600 |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rose 01.316018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.