Rose 02.012415 technical specifications.
| Body Material | PET |
| Color | Grey |
| Mount | External |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | CombiBox |
| Weight | 2730g |
| RoHS | Compliant |
Download the complete datasheet for Rose 02.012415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.