Rose 02.019903 technical specifications.
| Length | 177mm |
| Material | PET |
| Mount | External |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 02.019903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
