Rose 04.081208 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rose 04.081208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.