Rose 040808080 technical specifications.
| Color | Grey |
| Material | Aluminium, Metal |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | Aluform |
| Weight | 0.93lb |
| RoHS | Compliant |
Download the complete datasheet for Rose 040808080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.