Rose 04202007 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Grey |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Aluform |
| Weight | 1440g |
| RoHS | Compliant |
Download the complete datasheet for Rose 04202007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.