Rose 10011070 technical specifications.
| Height | 81mm |
| Length | 150mm |
| Material | Aluminium |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 10011070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.