Rose 10011071 technical specifications.
| Height | 111mm |
| Length | 280mm |
| Material | Aluminium |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 10011071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.