Rose 10011206 technical specifications.
| Length | 300mm |
| Material | Paper |
| Mount | PCB |
| Width | 250mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 10011206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
