Rose 31100101 technical specifications.
| Body Material | Polyamide |
| Color | Black, Grey |
| Height | 85mm |
| Ratings | IP65 |
| Series | CS |
| Weight | 250g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 31100101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.