Rose 37006421 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 600 |
| Height | 600mm |
| Mount | Wall |
| Ratings | IP65 |
| Series | IGS |
| Width | 380mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 37006421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
