
Rose 37151508 technical specifications.
| Body Material | Stainless Steel |
| Height | 150mm |
| Mount | Wall |
| Ratings | IP66 |
| Series | IGS |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 37151508 to view detailed technical specifications.
No datasheet is available for this part.
