Rose 37202008 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 200 |
| Height | 200mm |
| Mount | Wall |
| Ratings | IP66 |
| Series | IGS |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 37202008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.