Rose 77.044200 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Rose 77.044200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.