Multitronic Aluminium Enclosure, IP40, 66 x 105 x 185
Rose 770461000 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Ratings | IP40 |
| Series | Multitronic |
| Weight | 660g |
| RoHS | Not Compliant |
Download the complete datasheet for Rose 770461000 to view detailed technical specifications.
No datasheet is available for this part.