Rose 777099010 technical specifications.
| Length | 96mm |
| Material | Aluminium |
| Mount | Front |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Rose 777099010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.