Rosenberg 113XN-0181-000 technical specifications.
| Airflow | 53CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 113XN-0181-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.