Rosenberg 113XN-0182-000 technical specifications.
| Airflow | 53CFM |
| Bearing Type | Ball |
| Current Rating | 140mA |
| Lead Free | Lead Free |
| Packaging | Tray |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 113XN-0182-000 to view detailed technical specifications.
No datasheet is available for this part.