
Rosenberg 113XN2182-000 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 36,41 dB |
| Operating Frequency | 50,60 Hz |
| Termination | Terminals |
| Voltage Rating | 115V |
| RoHS | Not Compliant |
Download the complete datasheet for Rosenberg 113XN2182-000 to view detailed technical specifications.
No datasheet is available for this part.
