Rosenberg 125XL-2282-030 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 30,32 dB |
| Operating Frequency | 50,60 Hz |
| Termination | Terminals |
| Voltage Rating | 115V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rosenberg 125XL-2282-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
