Rosenberg 126LF-0182-000 technical specifications.
| Airflow | 26.49CFM |
| Bearing Type | Ball |
| Current Rating | 130mA |
| Lead Free | Lead Free |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 126LF-0182-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.