Rosenberg 129XR-0282-010 technical specifications.
| Airflow | 95.35CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 129XR-0282-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.