Rosenberg 141LT-0282-010 technical specifications.
| Airflow | 69.92CFM |
| Bearing Type | Ball |
| Current Rating | 160mA |
| Lead Free | Lead Free |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 141LT-0282-010 to view detailed technical specifications.
No datasheet is available for this part.