Rosenberg 148VK-0281-030 technical specifications.
| Airflow | 211.89CFM |
| Bearing Type | Ball |
| Current Rating | 60mA |
| Lead Free | Lead Free |
| Packaging | Box |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 148VK-0281-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.