Rosenberg 148VP-0282-030 technical specifications.
| Airflow | 171.63CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 148VP-0282-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.