Rosenberg 337DS-4LP11-000 technical specifications.
| Airflow | 168.03CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 337DS-4LP11-000 to view detailed technical specifications.
No datasheet is available for this part.