Rosenberg 338DY-2LP14-000 technical specifications.
| Airflow | 190.06CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 338DY-2LP14-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.