Rosenberg 352DM-2LM13-000 technical specifications.
| Airflow | 230.32CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 352DM-2LM13-000 to view detailed technical specifications.
No datasheet is available for this part.