Rosenberg 380DX-2LP11-000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 32.5 dB |
| Operating Frequency | N/R |
| Termination | Leads |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Rosenberg 380DX-2LP11-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
