Rosenberg 599DH-2LP11-000 technical specifications.
| Airflow | 61.87CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 599DH-2LP11-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.