Rosenberg 62GP-016D-C13 technical specifications.
| Airflow | 434CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 62GP-016D-C13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.