Rosenberg 98XH-0181-000 technical specifications.
| Airflow | 66CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Packaging | Box |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberg 98XH-0181-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.