Rosenberg 99XW-0181-000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 32,35.5 dB |
| Operating Frequency | 50,60 Hz |
| Termination | Terminals |
| Voltage Rating | 240V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rosenberg 99XW-0181-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.