RF coaxial adapter with female-female contacts, operating from 0Hz to 40GHz. Features a ST cable mount termination and gold contact finish. Insulator materials include POLYETHERETHERKETONE and POLYSTYROL.
Rosenberger 02K119-K00E3 technical specifications.
| Insulator Material | POLYETHERETHERKETONE/POLYSTYROL |
| Contact Gender | FEMALE-FEMALE |
| Manufacturer Series | 02K119-K00E3 |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 02K119-K00E3 to view detailed technical specifications.
No datasheet is available for this part.