Rosenberger 02K150-075S3 technical specifications.
| Insulator Material | POLYETHERETHERKETONE |
| Contact Gender | FEMALE |
| Manufacturer Series | 02K150-075S3 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 02K150-075S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.