Right-angle RF coaxial connector, featuring a single female contact with a gold over nickel termination for reliable signal transmission. Designed for board mounting with a solder terminal, this connector operates within a temperature range of -40°C to 85°C. Its construction utilizes PTFE and PEEK insulators, ensuring robust performance in commercial applications.
Rosenberger 02K243-40ME3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | PTFE AND PEEK |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 02K243-40ME3 to view detailed technical specifications.
No datasheet is available for this part.