Rosenberger 02K702-800L3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rosenberger 02K702-800L3 to view detailed technical specifications.
No datasheet is available for this part.