Rosenberger 02K721-40MS3 technical specifications.
| Type | RPC-2.92 |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 26.5GHz |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 02K721-40MS3 to view detailed technical specifications.
No datasheet is available for this part.