RPC-2.92 female RF coaxial connector, straight body orientation, designed for solder termination. Features a through-hole mounting style for secure integration. Operates across a wide frequency range from 0 Hz to 26.5 GHz, suitable for demanding RF applications.
Rosenberger 02K722-40MS3 technical specifications.
| Type | RPC-2.92 |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 26.5GHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 02K722-40MS3 to view detailed technical specifications.
No datasheet is available for this part.