Rosenberger 02S108-S00S3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYETHERETHERKETONE/POLYSTYROL |
| Contact Gender | MALE-MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 02S108-S00S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.