The 02S141-270L5 is a cable mount RF coaxial connector with a straight body orientation and M gender. It features a gold contact plating and operates at frequencies up to 40G. The connector has a 50 ohm impedance and is designed for use in environments with temperatures ranging from -40 to 85 degrees Celsius.
Rosenberger 02S141-270L5 technical specifications.
| Type | RPC-2.92mm |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 02S141-270L5 to view detailed technical specifications.
No datasheet is available for this part.