Rosenberger 03K621-271S3 technical specifications.
| Type | RPC-3.5 |
| Gender | F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 03K621-271S3 to view detailed technical specifications.
No datasheet is available for this part.