The Rosenberger 03K701-270E3 is a flange mount RF connector with a female gender and straight body orientation. It operates at frequencies up to 26.5 GHz and is suitable for use in environments ranging from -40 to 85°C. The connector features a gold over nickel contact plating and an impedance of 50 ohms.
Rosenberger 03K701-270E3 technical specifications.
| Type | RPC-3.5 |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rosenberger 03K701-270E3 to view detailed technical specifications.
No datasheet is available for this part.