RPC-3.5 coaxial connector, straight body orientation, female gender, designed for flange mounting. Features a 50 Ohm impedance and operates across a frequency range of 0 to 26.5 GHz. Contact plating consists of gold over nickel. Suitable for operating temperatures from 0 °C to 85 °C.
Rosenberger 03K721-40MS3 technical specifications.
| Type | RPC-3.5 |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 03K721-40MS3 to view detailed technical specifications.
No datasheet is available for this part.