Rosenberger 03S105-K00S3 technical specifications.
| Insulator Material | POLYPHENYLENE ETHER |
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | RPC-N |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 03S105-K00S3 to view detailed technical specifications.
No datasheet is available for this part.