Rosenberger 03S121-K00S3 technical specifications.
| Insulator Material | POLYSTYROL |
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | IN |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 03S121-K00S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.