Rosenberger 05K150-010S3 technical specifications.
| Insulator Material | POLYPHENYLENE ETHER |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 05K150-010S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.