Rosenberger 05K150-055S3 technical specifications.
| Insulator Material | POLYPHENYLENE ETHER |
| Contact Gender | FEMALE |
| Manufacturer Series | 05K150-055S3 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 05K150-055S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.