Rosenberger 05S101-K061 technical specifications.
| Contact Gender | MALE-FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 05S101-K061 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 05S101-K061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.