Rosenberger 05S121-272S3 technical specifications.
| Insulator Material | PPO |
| Contact Gender | MALE |
| Manufacturer Series | RPC-N |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 05S121-272S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.